Part Details for 340031-80V by Eska
Overview of 340031-80V by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417BRMZ-RL | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
AD8417BRMZ | Analog Devices | DMOS, CSAmp, G=60, 80V, BiDir, |
Price & Stock for 340031-80V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
340031-80V
|
TME | Fuse: fuse, 20A, 80VDC, automotive, 19mm, copper, tinned Min Qty: 1 | 0 |
|
$2.1800 / $2.9100 | RFQ |