-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, 5W, 5000ohm, 3% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-02L | Coilcraft Inc | General Purpose Inductor, 0.032uH, Air-Core, 2020 | |
SD250-2L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5, ROHS COMPLIANT | |
PCV-2-105-02L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3181
|
Newark | Wirewound Potentiometer, 5Kohm, 3%, 5W, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:5W, Resistance Tolerance:± 3%, Product Range:3400 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3400S-1-502L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$127.9500 / $145.3500 | Buy Now |
DISTI #
3400S-1-502L-ND
|
DigiKey | POT 5K OHM 5W WIREWOUND LINEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
78 In Stock |
|
$123.0312 / $139.7600 | Buy Now |
DISTI #
62K3181
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 62K3181) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 24 Partner Stock |
|
$127.9500 / $165.9700 | Buy Now |
DISTI #
3400S-1-502L
|
Avnet Americas | Rotary Potentiometer, 5 kOhm, 10Turn, Linear, 5 W, ± 3% - Bulk (Alt: 3400S-1-502L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$123.0313 / $139.7635 | Buy Now |
DISTI #
652-3400S-1-502L
|
Mouser Electronics | Precision Potentiometers 1-13/16"5KOHMS 0.15% WW 10TURNS RoHS: Compliant | 39 |
|
$123.0300 / $139.7600 | Buy Now |
DISTI #
70153707
|
RS | Potentiometer Wirewound 5 kOhms 10 Turns Pwr 5W Shaft Dia 0.2497 In 3400 Series | Bourns 3400S-1-502L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$140.2600 / $147.6400 | Buy Now |
|
Onlinecomponents.com | Res POT 5K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount RoHS: Compliant |
9 In Stock |
|
$116.4600 / $138.5100 | Buy Now |
DISTI #
3400S-1-502L
|
TTI | Precision Potentiometers 1-13/16"5KOHMS 0.15% WW 10TURNS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$125.4900 / $130.5600 | Buy Now |
DISTI #
3400S-1-502L
|
TME | Potentiometer: shaft, multiturn, 5kΩ, 5W, ±3%, 6.35mm, linear, IP40 Min Qty: 1 | 0 |
|
$206.0000 / $216.0000 | RFQ |
DISTI #
3400S-1-502L
|
Avnet Abacus | Rotary Potentiometer, 5 kOhm, 10Turn, Linear, 5 W, � 3% (Alt: 3400S-1-502L) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3400S-1-502L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3400S-1-502L
Bourns Inc
Potentiometer, 5W, 5000ohm, 3% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for 3400S-1-502L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3400S-1-502L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3500S-1-103 | Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s) | Bourns Inc | 3400S-1-502L vs 3500S-1-103 |
3500S-2-103 | Potentiometer, Wire Wound, 2W, 10000ohm, 3% +/-Tol, -50,50ppm/Cel, 10 Turn(s) | Bourns Inc | 3400S-1-502L vs 3500S-2-103 |