There are no models available for this part yet.
Overview of 3401.17.0057-EX by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-721 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-721MRU | Coilcraft Inc | General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3401.17.0057-EX by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-3401170057EX
|
Mouser Electronics | Connectorized Surge Protectors GDT N plug(m) to N jack(f), 0-1000MHz | 0 |
|
$270.0900 | Order Now | |
DISTI #
3401.17.0057-EX
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |