Part Details for 3401.17.K by HUBER+SUHNER
Overview of 3401.17.K by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3401.17.K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1628
|
Newark | Coaxial Surge Protector, 30Ka, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 3401.17.K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.8700 / $426.5900 | Buy Now |
DISTI #
3628-3401.17.K-ND
|
DigiKey | GDT 230V 20KA 2 POLE IN-LINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.9800 | Buy Now |
DISTI #
455-340117K
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-1000MHz | 2 |
|
$321.6600 / $326.3400 | Buy Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 1.0 GHz RoHS: Compliant | 0 |
|
$269.2200 / $355.0600 | Buy Now |
Part Details for 3401.17.K
3401.17.K CAD Models
3401.17.K Part Data Attributes
|
3401.17.K
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
3401.17.K
HUBER+SUHNER
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 1 GHz | |
Panel Mount | YES | |
VSWR | 1.2 |