Part Details for 3401.SMBA.1K10.039 by IMS Connector Systems Gmbh
Overview of 3401.SMBA.1K10.039 by IMS Connector Systems Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3401.SMBA.1K10.039
3401.SMBA.1K10.039 CAD Models
3401.SMBA.1K10.039 Part Data Attributes
|
3401.SMBA.1K10.039
IMS Connector Systems Gmbh
Buy Now
Datasheet
|
Compare Parts:
3401.SMBA.1K10.039
IMS Connector Systems Gmbh
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMS CONNECTOR SYSTEMS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.366 inch | |
Body Depth | 1.023 inch | |
Body Length | 0.366 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 3401.SMBA.1K10.039
This table gives cross-reference parts and alternative options found for 3401.SMBA.1K10.039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3401.SMBA.1K10.039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3401.SMBA.1I10.049 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1I10.049 |
3401.SMBA.1M10.019 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1M10.019 |
3401.SMBA.1H10.089 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1H10.089 |
3401.SMBA.1I10.019 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1I10.019 |
3401.SMBA.1B10.089 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1B10.089 |
3401.SMBA.1N10.049 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1N10.049 |
3401.SMBA.1C10.029 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1C10.029 |
3401.SMBA.1L10.089 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1L10.089 |
3401.SMBA.1I10.089 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1I10.089 |
3401.SMBA.1H10.029 | RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | IMS Connector Systems Gmbh | 3401.SMBA.1K10.039 vs 3401.SMBA.1H10.029 |