Part Details for 340102002BDDBMA78PSNMBF0 by C&K
Overview of 340102002BDDBMA78PSNMBF0 by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 340102002BDDBMA78PSNMBF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-2BDDBMA78PSNMBF0
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$94.1100 / $107.0600 | Order Now |
DISTI #
000000000005591836
|
Sager | D-Sub High Density Connectors | 0 |
|
Buy Now |
Part Details for 340102002BDDBMA78PSNMBF0
340102002BDDBMA78PSNMBF0 CAD Models
340102002BDDBMA78PSNMBF0 Part Data Attributes
|
340102002BDDBMA78PSNMBF0
C&K
Buy Now
Datasheet
|
Compare Parts:
340102002BDDBMA78PSNMBF0
C&K
Rectangular Connector Adapter, 78 Contacts(Side1), 78 Contacts(Side2), Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 78 | |
Number of Contacts:Side 2 | 78 | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |