Part Details for 340104104B 25PS by C&K
Overview of 340104104B 25PS by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DB25PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell | |
L717DB25PST4 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DVZK-Angled cable entry, Metallic shell | |
L717DB25PST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell+Grounding Dimples, 25 Pin, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood |
Price & Stock for 340104104B 25PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH2922
|
Newark | 340104104B 25Ps |C&k Components 340104104B 25PS RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$452.9900 / $556.3600 | Buy Now |
DISTI #
C115366-9845C
|
TTI | D-Sub Adapters & Gender Changers CONNECTOR RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$552.7600 | Buy Now |