Part Details for 340104106B37PS by C&K
Overview of 340104106B37PS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 340104106B37PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-340104106B37PS
|
Mouser Electronics | D-Sub Tools & Hardware MDM Saver RoHS: Compliant | 1 |
|
$556.6600 / $600.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$622.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$543.1700 / $589.0200 | Buy Now |
DISTI #
000000000005592126
|
Sager | D-Sub Tools & Hardware MDM Saver Min Qty: 1 | 0 |
|
$528.7600 / $566.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$543.1700 / $589.0200 | Buy Now |
Part Details for 340104106B37PS
340104106B37PS CAD Models
340104106B37PS Part Data Attributes
|
340104106B37PS
C&K
Buy Now
Datasheet
|
Compare Parts:
340104106B37PS
C&K
Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: UL; POLARIZED | |
Body Breadth | 0.305 inch | |
Body Depth | 0.523 inch | |
Body Length | 1.485 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | ESA/ESCC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |