Part Details for 340104107B51PS by C&K
Overview of 340104107B51PS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 340104107B51PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3963-340104107B51PS-ND
|
DigiKey | CONN DSUB ADAPTER DB51F DB51M Min Qty: 1 Lead time: 21 Weeks Container: Bag |
2 In Stock |
|
$456.7380 / $578.3400 | Buy Now |
DISTI #
611-340104107B51PS
|
Mouser Electronics | D-Sub Tools & Hardware MDM Saver RoHS: Compliant | 0 |
|
$676.9700 / $738.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$790.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$670.2100 / $709.8100 | Buy Now |
DISTI #
000000000005592127
|
Sager | D-Sub Tools & Hardware MDM Saver Min Qty: 1 | 0 |
|
$672.0100 / $700.0100 | Buy Now |
Part Details for 340104107B51PS
340104107B51PS CAD Models
340104107B51PS Part Data Attributes
|
340104107B51PS
C&K
Buy Now
Datasheet
|
Compare Parts:
340104107B51PS
C&K
Rectangular Connector Adapter, 51 Contacts(Side1), 51 Contacts(Side2), Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: UL; POLARIZED | |
Body Breadth | 0.348 inch | |
Body Depth | 0.523 inch | |
Body Length | 1.435 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 51 | |
Number of Contacts:Side 2 | 51 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | ESA/ESCC | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |