Part Details for 3402.0004.24 by Schurter Electronic Components
Overview of 3402.0004.24 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 3402.0004.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8587
|
Newark | Omf 63 Fuse F 100Ma/Blister Reel |Schurter 3402.0004.24 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
486-3402.0004.24CT-ND
|
DigiKey | FUSE BRD MNT 100MA 63VAC/VDC SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4963 / $1.2800 | Buy Now |
DISTI #
3402.0004.24
|
Avnet Americas | OMF 63 FUSE 100mA F - Tape and Reel (Alt: 3402.0004.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4843 / $0.5679 | Buy Now |
DISTI #
693-3402.0004.24
|
Mouser Electronics | Surface Mount Fuses OMF 63V 100mA RoHS: Compliant | 0 |
|
$0.5340 | Order Now |
DISTI #
70482038
|
RS | FUSE, BOARD MOUNT, 100MA, 63VAC/VDC | Schurter 3402.0004.24 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.5520 | Buy Now |
|
Onlinecomponents.com | OMF 63 FUSE 100mA F RoHS: Compliant | 0 |
|
$0.4928 / $1.0322 | Buy Now |
DISTI #
000000000000283308
|
Sager | Surface Mount Fuses OMF 63V 100mA Min Qty: 3000 | 0 |
|
$0.5025 / $0.5293 | Buy Now |
DISTI #
3402.0004.24
|
Avnet Abacus | OMF 63 FUSE 100mA F (Alt: 3402.0004.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMF 63 FUSE 100mA F RoHS: Compliant | 0 |
|
$0.4928 / $1.0322 | Buy Now |
Part Details for 3402.0004.24
3402.0004.24 CAD Models
3402.0004.24 Part Data Attributes
|
3402.0004.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3402.0004.24
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.1A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Blow Characteristic | VERY FAST | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |