There are no models available for this part yet.
Overview of 3402.17.0072-EX by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 3402.17.0072-EX by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ1639
|
Newark | Emp Protector, 30Ka, Panel Rohs Compliant: Yes |Huber+Suhner 3402.17.0072-EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.4000 / $422.4700 | Buy Now | |
DISTI #
3628-3402.17.0072-EX-ND
|
DigiKey | GDT 230V 20KA 2 POLE IN-LINE Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$335.3440 | Buy Now | |
DISTI #
455-3402170072EX
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-2500MHz | 11 |
|
$333.5600 / $403.7600 | Buy Now | |
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 2.5 GHz, with SEMPER GDT 230 V RoHS: Compliant | 0 |
|
$271.1900 / $504.9000 | Buy Now |
CAD Models for 3402.17.0072-EX by HUBER+SUHNER
Part Data Attributes for 3402.17.0072-EX by HUBER+SUHNER
|
|
---|---|
Samacsys Manufacturer
|
HUBER & SUHNER
|