Part Details for 3402.17.3001 by HUBER+SUHNER
Overview of 3402.17.3001 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3402.17.3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1640
|
Newark | Emp Protector, 30Ka, Panel Rohs Compliant: Yes |Huber+Suhner 3402.17.3001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.5200 / $477.1400 | Buy Now |
DISTI #
3628-3402.17.3001-ND
|
DigiKey | GDT 20KA 2 POLE IN-LINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$414.9300 | Buy Now |
DISTI #
455-3402173001
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-3000MHz | 0 |
|
$410.4700 / $414.9200 | Order Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 3 GHz (Platform 3000) RoHS: Compliant | 0 |
|
$314.1300 / $391.3400 | Buy Now |
Part Details for 3402.17.3001
3402.17.3001 CAD Models
3402.17.3001 Part Data Attributes
|
3402.17.3001
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
3402.17.3001
HUBER+SUHNER
N FEMALE-N FEMALE, Panel Mount, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N FEMALE-N FEMALE | |
Additional Feature | STANDARD: IEC 61643-21 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.3 dB | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Rated Current (Signal) | 6 A | |
Reference Standard | IEC | |
Shell Material | BRASS | |
VSWR | 1.22 |