There are no models available for this part yet.
Overview of 3402.17.A by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9117MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module | |
ZL9117MIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 17A Module |
Price & Stock for 3402.17.A by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ1634
|
Newark | Emp Protector, 30Ka, Panel Rohs Compliant: Yes |Huber+Suhner 3402.17.A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.8800 / $477.5800 | Buy Now | |
DISTI #
3628-3402.17.A-ND
|
DigiKey | GDT 20KA 2 POLE IN-LINE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
15 In Stock |
|
$284.5056 / $395.2000 | Buy Now | |
DISTI #
455-340217A
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-2500MHz | 17 |
|
$311.0200 / $385.6000 | Buy Now | |
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 2.5 GHz RoHS: Compliant |
10 In Stock |
|
$289.6300 / $360.2700 | Buy Now | ||
DISTI #
80329508
|
Verical | Surge Suppressors, Type N Adapter F/F 0Hz to 2.5GHz 50Ohm ST Panel Mount Gold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 9 |
|
$376.5190 / $468.3510 | Buy Now | |
DISTI #
3402.17.A
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
$344.4800 | Buy Now | |
Master Electronics | Coaxial Surge Protection Device, GDT technology up to 2.5 GHz RoHS: Compliant |
10 In Stock |
|
$289.6300 / $360.2700 | Buy Now |
CAD Models for 3402.17.A by HUBER+SUHNER
Part Data Attributes for 3402.17.A by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Adapter Style
|
N-N
|
Body/Shell Style
|
JACK-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE-FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.2 dB
|
Insulator Material
|
PTFE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
2.5 GHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
HERMETIC
|
Panel Mount
|
YES
|
VSWR
|
1.2
|