Part Details for 3402.17.K by HUBER+SUHNER
Overview of 3402.17.K by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 3402.17.K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1636
|
Newark | Emp Protector, 30Ka, Panel Rohs Compliant: Yes |Huber+Suhner 3402.17.K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$334.8500 / $396.9300 | Buy Now |
DISTI #
3628-3402.17.K-ND
|
DigiKey | GDT 20KA 2 POLE IN-LINE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.3980 | Buy Now |
DISTI #
455-340217K
|
Mouser Electronics | Connectorized Surge Protectors GDT N jack(f) to N jack(f), 0-2500MHz | 0 |
|
$307.3900 / $415.4700 | Order Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, GDT technology up to 2.5 GHz RoHS: Compliant | 0 |
|
$254.8100 / $474.4100 | Buy Now |
Part Details for 3402.17.K
3402.17.K CAD Models
3402.17.K Part Data Attributes
|
3402.17.K
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
3402.17.K
HUBER+SUHNER
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2.5 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Panel Mount | YES | |
VSWR | 1.2 |