Part Details for 3403.0014.11 by Schurter Electronic Components
Overview of 3403.0014.11 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T |
Price & Stock for 3403.0014.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1952
|
Newark | Omf 250 Fuse F 630Ma L 250V Ac/Plastic Bag |Schurter 3403.0014.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
486-2992-ND
|
DigiKey | FUSE BRD MNT 630MA 250VAC/VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7325 / $1.2500 | Buy Now |
DISTI #
3403.0014.11
|
Avnet Americas | OMF 250 FUSE 630mA F - Bag (Alt: 3403.0014.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.7149 / $0.8383 | Buy Now |
DISTI #
693-3403.0014.11
|
Mouser Electronics | Surface Mount Fuses OMF 250V 630mA RoHS: Compliant | 295 |
|
$0.7890 / $1.2800 | Buy Now |
DISTI #
70482098
|
RS | Fuse, Board Mount, 630MA, 250VAC/VDC | Schurter 3403.0014.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.8140 | Buy Now |
|
Onlinecomponents.com | OMF 250 FUSE 630mA F RoHS: Compliant | 0 |
|
$0.7680 / $0.9960 | Buy Now |
DISTI #
000000000000283371
|
Sager | Surface Mount Fuses OMF 250V 630mA Min Qty: 500 | 0 |
|
$0.7418 / $0.8371 | Buy Now |
DISTI #
3403.0014.11
|
Avnet Abacus | OMF 250 FUSE 630mA F (Alt: 3403.0014.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMF 250 FUSE 630mA F RoHS: Compliant | 0 |
|
$0.7680 / $0.9960 | Buy Now |
Part Details for 3403.0014.11
3403.0014.11 CAD Models
3403.0014.11 Part Data Attributes
|
3403.0014.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0014.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |