Part Details for 3403.0022.24 by Schurter Electronic Components
Overview of 3403.0022.24 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3403.0022.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8668
|
Newark | Omf 250 Fuse F 4A L 250V Ac/Blister Reel |Schurter 3403.0022.24 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
486-4568-1-ND
|
DigiKey | FUSE BRD MT 4A 250VAC 250VDC SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13266 In Stock |
|
$0.7625 / $1.3000 | Buy Now |
DISTI #
3403.0022.24
|
Avnet Americas | OMF 250 FUSE 4A F - Tape and Reel (Alt: 3403.0022.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.7442 / $0.8727 | Buy Now |
DISTI #
693-3403.0022.24
|
Mouser Electronics | Surface Mount Fuses OMF 250V 4A RoHS: Compliant | 930 |
|
$0.7860 / $1.3000 | Buy Now |
DISTI #
70482111
|
RS | FUSE, BOARD MOUNT, 4A, 250VAC/VDC 2SMD | Schurter 3403.0022.24 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
|
Future Electronics | OMF250 Series Fast-Acting 250 V 4000 A Non Resettable Fuse AEC-Q200 & IATF 16949 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.4000 / $0.4300 | Buy Now |
|
Onlinecomponents.com | OMF 250 FUSE 4A F RoHS: Compliant |
3500 In Stock |
|
$0.7860 / $0.9680 | Buy Now |
DISTI #
3403.0022.24
|
Avnet Americas | OMF 250 FUSE 4A F - Tape and Reel (Alt: 3403.0022.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.7442 / $0.8727 | Buy Now |
DISTI #
3403.0022.24
|
TME | Fuse: fuse, quick blow, 4A, 250VAC, 250VDC, SMD, 11x4.6mm, copper Min Qty: 4000 | 0 |
|
$0.8200 | RFQ |
DISTI #
3403.0022.24
|
Avnet Americas | OMF 250 FUSE 4A F - Tape and Reel (Alt: 3403.0022.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days Container: Reel | 0 |
|
$0.7442 / $0.8727 | Buy Now |
Part Details for 3403.0022.24
3403.0022.24 CAD Models
3403.0022.24 Part Data Attributes
|
3403.0022.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3403.0022.24
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 4A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.6 mm | |
Body Height | 3.9 mm | |
Body Length or Diameter | 11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3403.0022.24
This table gives cross-reference parts and alternative options found for 3403.0022.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0022.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0022.11 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 250VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3403.0022.24 vs 3403.0022.11 |