Part Details for 3403.0276.23 by Schurter Electronic Components
Overview of 3403.0276.23 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3403.0276.23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6331
|
Newark | Umt-H Fuse 1.6 A T Rohs Compliant: Yes |Schurter 3403.0276.23 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.2600 | Buy Now |
DISTI #
97W1508
|
Newark | Fuse Current:1.6A, Blow Characteristic:Slow Blow, Voltage Rating Vac:277Vac, Voltage Rating Vdc:250Vdc, Fuse Case Style:15.4Mm X 5.4Mm, Product Range:Umt-H Series, Breaking Capacity Current Ac:1.5Ka, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Schurter 3403.0276.23 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.3200 | Buy Now |
DISTI #
486-3403.0276.23CT-ND
|
DigiKey | FUSE BRD MT 1.6A 277VAC 250VDC Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3380 In Stock |
|
$1.1375 / $1.2900 | Buy Now |
DISTI #
3403.0276.23
|
Avnet Americas | UMT-H FUSE 1.6 A T - Tape and Reel (Alt: 3403.0276.23) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$1.1102 / $1.3019 | Buy Now |
DISTI #
693-3403.0276.23
|
Mouser Electronics | Surface Mount Fuses UMT-H FUSE 1.6 A T RoHS: Compliant | 2309 |
|
$1.1300 / $1.2800 | Buy Now |
DISTI #
70482146
|
RS | Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 250VDC, 1.6A, Reel, UMT-H Series | Schurter 3403.0276.23 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | UMT-H FUSE 1.6 A T RoHS: Compliant |
1500 In Stock |
|
$1.1600 / $1.4500 | Buy Now |
|
Quest Components | 104 |
|
$1.7760 / $3.5520 | Buy Now | |
DISTI #
3403.0276.23
|
Avnet Americas | UMT-H FUSE 1.6 A T - Tape and Reel (Alt: 3403.0276.23) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$1.1102 / $1.3019 | Buy Now |