There are no models available for this part yet.
Overview of 3403.0282.11 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3403.0282.11 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97W1519
|
Newark | Fuse Current:6.3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:15.4Mm X 5.4Mm, Product Range:Umt-H Series, Breaking Capacity Current Ac:1.5Ka, Smd Fuse Type:Brick Fuse Rohs Compliant: Yes |Schurter 3403.0282.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now | |
DISTI #
486-3456-ND
|
DigiKey | FUSE BRD MNT 6.3A 277VAC/125VDC Min Qty: 1 Lead time: 13 Weeks Container: Strip |
500 In Stock |
|
$1.1375 / $1.2900 | Buy Now | |
DISTI #
3403.0282.11
|
Avnet Americas | UMT-H FUSE 6.3A T - Bag (Alt: 3403.0282.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$1.1102 / $1.3019 | Buy Now | |
DISTI #
693-3403.0282.11
|
Mouser Electronics | Surface Mount Fuses UMT-H FUSE 6.3A T RoHS: Compliant | 500 |
|
$1.1400 / $1.2700 | Buy Now | |
DISTI #
70482157
|
RS | Fuse, Time-Lag T, SMT, 16X5.3MM, 277VAC, 125VDC, 6.3A, UMT-H Series | Schurter 3403.0282.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 | RFQ | |
Future Electronics | UMT Series Time Lag 125 V 6.3 A Ø 5.3 x 16 mm Ceramic Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$1.2700 | Buy Now | ||
Onlinecomponents.com | UMT-H FUSE 6.3A T RoHS: Compliant |
364 In Stock |
|
$1.2700 / $1.5000 | Buy Now | ||
Quest Components | 8400 |
|
$1.4277 / $3.8072 | Buy Now | |||
DISTI #
3403.0282.11
|
TME | Fuse: fuse, time-lag, 6.3A, 277VAC, 250VDC, SMD, ceramic, copper Min Qty: 1 | 84 |
|
$1.0900 / $1.9200 | Buy Now | |
DISTI #
000000000005238024
|
Sager | Surface Mount Fuses UMT-H FUSE 6.3A T Min Qty: 500 | 0 |
|
$1.1500 / $1.2500 | Buy Now |
CAD Models for 3403.0282.11 by Schurter Electronic Components
Part Data Attributes for 3403.0282.11 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
SCHURTER
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
5.35 mm
|
Body Height
|
5.35 mm
|
Body Length or Diameter
|
15.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5.3x16mm
|
JESD-609 Code
|
e2
|
Joule Integral-Nom
|
190 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BAG
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
6.3 A
|
Rated Voltage(AC)
|
277 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
AEC-Q200; CE; CUL; IEC; UKCA; UL; VDE
|
Surface Mount
|
YES
|
Terminal Finish
|
Nickel/Tin (Ni/Sn)
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3403.0282.11
This table gives cross-reference parts and alternative options found for 3403.0282.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3403.0282.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3403.0282.22 | ELECTRIC FUSE, | Schurter Electronic Components | 3403.0282.11 vs 3403.0282.22 |
3403.0282.23 | Electric Fuse, Time Lag Blow, 6.3A, 1500A (IR), HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3403.0282.11 vs 3403.0282.23 |