Part Details for 3403016311 by Schurter Electronic Components
Overview of 3403016311 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3403016311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT FUSE Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm RoHS: Compliant | Europe - 1000 |
|
RFQ |