There are no models available for this part yet.
Overview of 3404.0020.24 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 3404.0020.24 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B8716
|
Newark | Omf 125 Fuse F 8A/Blister Reel |Schurter 3404.0020.24 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now | |
DISTI #
486-3404.0020.24CT-ND
|
DigiKey | FUSE BRD MNT 8A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2938 In Stock |
|
$0.4963 / $1.2800 | Buy Now | |
DISTI #
3404.0020.24
|
Avnet Americas | OMF 125 FUSE 8A F - Tape and Reel (Alt: 3404.0020.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4843 / $0.5679 | Buy Now | |
DISTI #
693-3404.0020.24
|
Mouser Electronics | Surface Mount Fuses OMF 125 FUSE 8A F RoHS: Compliant | 732 |
|
$0.4960 / $0.9700 | Buy Now | |
DISTI #
70482180
|
RS | FUSE, BOARD MOUNT, 8A, 125VAC/VDC 2SMD | Schurter 3404.0020.24 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 | RFQ | |
Future Electronics | OMF125 Series Fast-Acting 125 VAC 8 A 7.4 x 3.1 mm SMT Non Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5550 | Buy Now | ||
Onlinecomponents.com | OMF 125 FUSE 8A F RoHS: Compliant | 0 |
|
$0.4928 / $1.0322 | Buy Now | ||
DISTI #
3404.0020.24
|
TME | Fuse: fuse, quick blow, 8A, 125VAC, 125VDC, SMD, 7.4x3.1mm, copper Min Qty: 3000 | 0 |
|
$0.7800 | RFQ | |
DISTI #
000000000000283450
|
Sager | Surface Mount Fuses OMF 125 FUSE 8A F Min Qty: 3000 | 0 |
|
$0.5025 / $0.5293 | Buy Now | |
DISTI #
3404.0020.24
|
Avnet Abacus | OMF 125 FUSE 8A F (Alt: 3404.0020.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3404.0020.24 by Schurter Electronic Components
Part Data Attributes for 3404.0020.24 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
6 Weeks
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
3.1 mm
|
Body Height
|
2.6 mm
|
Body Length or Diameter
|
7.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
20 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
50 ms
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
8 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3404.0020.24
This table gives cross-reference parts and alternative options found for 3404.0020.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.0020.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.0047.11 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0047.11 |
3404.0014.11 | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0014.11 |
3404.0047.22 | Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0047.22 |
3404.0010.22 | Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0010.22 |
3404.0015.22 | Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0015.22 |
3404.0012.22 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0012.22 |
3404.0018.11 | Electric Fuse, Very Fast Blow, 6.3A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0018.11 |
3404.0009.24 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0009.24 |
3404.0016.22 | Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0016.22 |
3404.0014.24 | Electric Fuse, Very Fast Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0020.24 vs 3404.0014.24 |