Part Details for 3404.0021.22 (ALTERNATE: 3404.0021.22) by Schurter Electronic Components
Overview of 3404.0021.22 (ALTERNATE: 3404.0021.22) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3404.0021.22 (ALTERNATE: 3404.0021.22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435894
|
RS | Fuse, Quick-Acting, 7.4x3.1mm, 10A, 125VAC/VDC, Thermoplastic, PCB/Surface Mnt | Schurter 3404.0021.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 750 |
|
$0.6800 / $0.8500 | Buy Now |