Part Details for 3404.0116.24 by Schurter Electronic Components
Overview of 3404.0116.24 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 3404.0116.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2486
|
Newark | Omt 125 Fuse T 2A/Blister Reel |Schurter 3404.0116.24 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 | Buy Now |
DISTI #
486-3404.0116.24CT-ND
|
DigiKey | FUSE BRD MNT 2A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.4763 / $1.2300 | Buy Now |
DISTI #
3404.0116.24
|
Avnet Americas | OMT 125 FUSE 2A T - Tape and Reel (Alt: 3404.0116.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4648 / $0.5451 | Buy Now |
DISTI #
693-3404.0116.24
|
Mouser Electronics | Surface Mount Fuses OMT 125 2A T RoHS: Compliant | 5210 |
|
$0.4760 / $0.7100 | Buy Now |
DISTI #
70482199
|
RS | Fuse, Board Mount, 2A, 125VAC/VDC SMD | Schurter 3404.0116.24 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 | RFQ |
|
Future Electronics | OMT 125 Series 125 VAC 125 VDC 2 A 3.58 Melting I²t SMT Slow Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4650 / $0.4900 | Buy Now |
|
Onlinecomponents.com | OMT 125 FUSE 2A T RoHS: Compliant | 0 |
|
$0.4729 / $0.9906 | Buy Now |
DISTI #
000000000001105565
|
Sager | Surface Mount Fuses OMT 125 2A T Min Qty: 3000 | 0 |
|
$0.4823 / $0.5080 | Buy Now |
DISTI #
3404.0116.24
|
Avnet Abacus | OMT 125 FUSE 2A T (Alt: 3404.0116.24) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMT 125 FUSE 2A T RoHS: Compliant | 0 |
|
$0.4729 / $0.9906 | Buy Now |
Part Details for 3404.0116.24
3404.0116.24 CAD Models
3404.0116.24 Part Data Attributes
|
3404.0116.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.0116.24
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3404.0116.24
This table gives cross-reference parts and alternative options found for 3404.0116.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.0116.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.0116.11 | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0116.24 vs 3404.0116.11 |