Part Details for 3404.0119.11 by Schurter Electronic Components
Overview of 3404.0119.11 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3404.0119.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2493
|
Newark | Omt 125 Fuse T 3.5A/Plastic Bag |Schurter 3404.0119.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6830 / $0.7410 | Buy Now |
DISTI #
486-3948-ND
|
DigiKey | FUSE BRD MNT 3.5A 125VAC/VDC SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
480 In Stock |
|
$0.4538 / $0.6700 | Buy Now |
DISTI #
3404.0119.11
|
Avnet Americas | OMT 125 FUSE 3.5A T - Bag (Alt: 3404.0119.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.4429 / $0.5193 | Buy Now |
DISTI #
693-3404.0119.11
|
Mouser Electronics | Surface Mount Fuses OMT 125 SICHERUNG 3.5A T RoHS: Compliant | 69 |
|
$0.4600 / $0.6700 | Buy Now |
DISTI #
70159880
|
RS | Fuse, Time-Lag, 7.4x3.1mm, 3.5A, 125VAC/VDC, Thermoplastic, PCB/Surface Mnt | Schurter 3404.0119.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.6300 | RFQ |
|
Future Electronics | OMT 125 Series 125 VAC 125 VDC 3.5 A 11.76 Melting I²t SMT Slow Blow Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5050 | Buy Now |
|
Onlinecomponents.com | OMT 125 FUSE 3.5A T RoHS: Compliant | 0 |
|
$0.4696 / $0.6981 | Buy Now |
DISTI #
000000000001105572
|
Sager | Surface Mount Fuses OMT 125 SICHERUNG 3.5A T Min Qty: 500 | 0 |
|
$0.4595 / $0.5186 | Buy Now |
DISTI #
3404.0119.11
|
Avnet Abacus | OMT 125 FUSE 3.5A T (Alt: 3404.0119.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMT 125 FUSE 3.5A T RoHS: Compliant | 0 |
|
$0.4696 / $0.6981 | Buy Now |
Part Details for 3404.0119.11
3404.0119.11 CAD Models
3404.0119.11 Part Data Attributes
|
3404.0119.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.0119.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 11 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |