Part Details for 3404.0121.11 by Schurter Electronic Components
Overview of 3404.0121.11 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3404.0121.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J2499
|
Newark | Omt 125 Fuse T 5A/Plastic Bag |Schurter 3404.0121.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $0.7780 | Buy Now |
DISTI #
486-3615-ND
|
DigiKey | FUSE BRD MNT 5A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3564 In Stock |
|
$0.4762 / $0.7000 | Buy Now |
DISTI #
3404.0121.11
|
Avnet Americas | OMT 125 FUSE 5A T - Bag (Alt: 3404.0121.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.4648 / $0.5451 | Buy Now |
DISTI #
693-3404.0121.11
|
Mouser Electronics | Surface Mount Fuses OMT 125 5A T RoHS: Compliant | 501 |
|
$0.4760 / $0.7000 | Buy Now |
|
Future Electronics | OMT125 Series Time Lag 125 V 5 A 7.4 x 3.1 mm SMT Non Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5150 / $0.6300 | Buy Now |
|
Onlinecomponents.com | OMT 125 FUSE 5A T RoHS: Compliant |
1196 Partner Stock |
|
$0.4990 / $0.7503 | Buy Now |
DISTI #
3404.0121.11
|
TME | Fuse: fuse, time-lag, 5A, 125VAC, 125VDC, SMD, ceramic, copper alloy Min Qty: 1 | 174 |
|
$0.4650 / $0.9270 | Buy Now |
DISTI #
000000000001105578
|
Sager | Surface Mount Fuses OMT 125 5A T Min Qty: 500 | 0 |
|
$0.4823 / $0.5443 | Buy Now |
DISTI #
3404.0121.11
|
Avnet Abacus | OMT 125 FUSE 5A T (Alt: 3404.0121.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMT 125 FUSE 5A T RoHS: Compliant |
1196 Partner Stock |
|
$0.4990 / $0.7503 | Buy Now |
Part Details for 3404.0121.11
3404.0121.11 CAD Models
3404.0121.11 Part Data Attributes
|
3404.0121.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.0121.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 3.1 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 20 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3404.0121.11
This table gives cross-reference parts and alternative options found for 3404.0121.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3404.0121.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3404.2331.23 | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 3404.0121.11 vs 3404.2331.23 |
3404.0121.24 | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0121.11 vs 3404.0121.24 |
3404.2331.11 | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0121.11 vs 3404.2331.11 |
3404.2331.22 | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0121.11 vs 3404.2331.22 |
3404.0121.22 | Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3404.0121.11 vs 3404.0121.22 |