Part Details for 3404.2411.22 by Schurter Electronic Components
Overview of 3404.2411.22 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3404.2411.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4065
|
Newark | Umz 250 F. In Holder T 315Ma L 250V Ac/Blister Reel |Schurter 3404.2411.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
486-3404.2411.22CT-ND
|
DigiKey | FUSE BRD MNT 315MA 277VAC 250VDC Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0725 / $2.7300 | Buy Now |
DISTI #
3404.2411.22
|
Avnet Americas | UMZ 250 FUSE WITH HOLDER 315mA T - Tape and Reel (Alt: 3404.2411.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$1.0468 / $1.2275 | Buy Now |
DISTI #
693-3404.2411.22
|
Mouser Electronics | Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
70482257
|
RS | UMZ 250 FUSE WITH HOLDER 315mA T | Schurter 3404.2411.22 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant | 0 |
|
$1.0700 / $2.2300 | Buy Now |
DISTI #
000000000002653857
|
Sager | Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 315mA T Min Qty: 2000 | 0 |
|
$1.0900 / $1.1400 | Buy Now |
DISTI #
3404.2411.22
|
Avnet Abacus | UMZ 250 FUSE WITH HOLDER 315mA T (Alt: 3404.2411.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UMZ 250 FUSE WITH HOLDER 315mA T RoHS: Compliant | 0 |
|
$1.0700 / $2.2300 | Buy Now |
Part Details for 3404.2411.22
3404.2411.22 CAD Models
3404.2411.22 Part Data Attributes
|
3404.2411.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.2411.22
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 125VDC, 200A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.2 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 11.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |