Part Details for 3404.2471.22 by Schurter Electronic Components
Overview of 3404.2471.22 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4012-471MEC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616 | |
PFL2512-471MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | |
PFL2512-471MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f |
Price & Stock for 3404.2471.22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3116
|
Newark | Umk 250 F. In Holder F 3.15A L 250V Ac/Blister Reel |Schurter 3404.2471.22 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
486-4667-1-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC 125VDC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.9575 / $1.0800 | Buy Now |
DISTI #
3404.2471.22
|
Avnet Americas | UMK 250 FUSE WITH HOLDER 3.15A F - Tape and Reel (Alt: 3404.2471.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9345 / $1.0958 | Buy Now |
DISTI #
693-3404.2471.22
|
Mouser Electronics | Surface Mount Fuses UMK 250 FUSE WITH CLIP 3.15A F RoHS: Compliant | 188 |
|
$0.9570 / $1.0800 | Buy Now |
DISTI #
70482276
|
RS | 3.15A F Non-Resettable Surface Mount Fuse, 125 V dc, 250 V ac | Schurter 3404.2471.22 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | UMK 250 Series 250 VAC 125 VDC 3.15 A Surface Mount Quick-Acting Fuse with Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9400 / $1.0200 | Buy Now |
|
Onlinecomponents.com | UMK 250 FUSE WITH HOLDER 3.15A F RoHS: Compliant | 0 |
|
$0.9510 / $1.9920 | Buy Now |
DISTI #
000000000005238046
|
Sager | Surface Mount Fuses UMK 250 FUSE WITH CLIP 3.15A F Min Qty: 2000 | 0 |
|
$0.9696 / $1.0200 | Buy Now |
DISTI #
3404.2471.22
|
Avnet Abacus | UMK 250 FUSE WITH HOLDER 3.15A F - Tape and Reel (Alt: 3404.2471.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UMK 250 FUSE WITH HOLDER 3.15A F RoHS: Compliant | 0 |
|
$0.9510 / $1.9920 | Buy Now |
Part Details for 3404.2471.22
3404.2471.22 CAD Models
3404.2471.22 Part Data Attributes
|
3404.2471.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3404.2471.22
Schurter Electronic Components
Electric Fuse, Fast Blow, 3.15A, 200A (IR), HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 4.2 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 11.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 4.2X11.3mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Shape | J BEND |