Part Details for 3406.19.0004 by HUBER+SUHNER
Overview of 3406.19.0004 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3406.19.0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-3406.19.0004-ND
|
DigiKey | GDT 200V 5KA 2 POLE IN-LINE Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.2060 | Buy Now |
DISTI #
455-3406190004
|
Mouser Electronics | Connectorized Surge Protectors GDT SMA plug(m) to SMA jack(f), 0-5800MHz | 4 |
|
$197.2000 / $197.2100 | Buy Now |
|
Onlinecomponents.com | Coaxial Surge Protection Device, Slim Line GDT technology RoHS: Compliant | 0 |
|
$163.4700 / $304.3500 | Buy Now |
DISTI #
3406.19.0004
|
Richardson RFPD | EMP/LIGHTNING PROTECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$183.6900 | Buy Now |
Part Details for 3406.19.0004
3406.19.0004 CAD Models
3406.19.0004 Part Data Attributes
|
3406.19.0004
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
3406.19.0004
HUBER+SUHNER
RF Connector Adapter, SMA-SMA, Panel Mount, Male-Female, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-SMA | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 5.8 GHz | |
Option | WATERPROOF | |
Panel Mount | YES | |
VSWR | 1.27 |