Part Details for 3406320050 by Essentra Components
Overview of 3406320050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3406320050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7449-ND
|
DigiKey | SOCKET HEAD BOLT, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3331 In Stock |
|
$0.0595 / $0.1500 | Buy Now |
DISTI #
144-3406320050
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, #6-32 Thread, 1/2 Lg, Natural,Nylon RoHS: Compliant | 0 |
|
$0.0530 / $0.1500 | Order Now |
DISTI #
72044996
|
RS | Hex Socket Cap Screw, #6-32 Thread, 1/2 Lg | Essentra Components 3406320050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1020 / $0.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0430 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 6-32 - Thread Length 12.7 mm (0.500 in) - Compatible Hex Key Size 2.8 mm (7/64 in) - Head Height 3.5 mm (0.136 in) | 0 |
|
$0.0326 / $0.0660 | Buy Now |