Part Details for 3410/6,2X05 by Dremec DE
Overview of 3410/6,2X05 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9234-1000EBZ | Analog Devices | Eval Bd for AD9234-1000(full i | |
LTC3410ESC6-1.5#TRPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i | |
LTC3410BESC6-1.8#TRMPBF | Analog Devices | 2.25MHz, 300mA Sync Buck Reg i |
Price & Stock for 3410/6,2X05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR3410/6.2X5
|
TME | Spacer sleeve, 5mm, cylindrical, stainless steel, Out.diam: 10mm Min Qty: 5 | 340 |
|
$0.8700 / $1.5600 | Buy Now |