Part Details for 3410-1010 by Trumeter Technologies
Overview of 3410-1010 by Trumeter Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3410-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P7194
|
Newark | Ac/Dc Lcd Hour Meter, 9999999.9H, 3-Hole, Supply Voltage Min:20Vac, Supply Voltage Max:300Vac, Time Min:-, Time Max:9999999.9H, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:3410 Series Rohs Compliant: Yes |Trumeter 3410-1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9800 / $58.1300 | Buy Now |
DISTI #
2218-3410-1010-ND
|
DigiKey | HOURMTER AC/DC 3-HOLE 1/4" SPD R Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
48 In Stock |
|
$41.9400 | Buy Now |
DISTI #
186-3410-1010
|
Mouser Electronics | Timers AC/DC HR, 3-Hole 1/4" Spd Rrst RoHS: Compliant | 8 |
|
$33.5500 / $41.9400 | Buy Now |
DISTI #
70115440
|
RS | Hour Meter, 9999999.9 LCD, AC/DC, Round Case, 1/4" QC, w/Reset, 3410 Series | Trumeter 3410-1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5500 / $41.9400 | RFQ |
|
Onlinecomponents.com | LCD Hour Meter - 10-300 VDC and 20-300 VAC In One Unit - 3-Hole Round Housing - 1/4" Spade Terminals - Remote Reset |
9 In Stock |
|
$31.8500 / $41.9400 | Buy Now |
|
Master Electronics | LCD Hour Meter - 10-300 VDC and 20-300 VAC In One Unit - 3-Hole Round Housing - 1/4" Spade Terminals - Remote Reset |
9 In Stock |
|
$31.8500 / $41.9400 | Buy Now |