Part Details for 3410240018 by Essentra Components
Overview of 3410240018 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3410240018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3410240018-ND
|
DigiKey | HEX SOCKET CAP SCREW, #10-24 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3000 In Stock |
|
$0.0561 / $0.1200 | Buy Now |
DISTI #
144-3410240018
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, #10-24 Thread, 3/16 Lg RoHS: Compliant | 0 |
|
$0.0560 / $0.1100 | Order Now |
DISTI #
72767951
|
RS | Natural Nylon Hex Socket Cap Screw, 10-24, Thread Length .188 | Essentra Components 3410240018 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0586 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 10-24 - Thread Length 4.8 mm (0.188 in) - Compatible Hex Key Size 4 mm (5/32 in) - Head Height 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.0525 / $0.0900 | Buy Now |