There are no models available for this part yet.
Overview of 3410240031 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3410240031 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3410240031-ND
|
DigiKey | HEX SOCKET CAP SCREW, #10-24 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4930 In Stock |
|
$0.0545 / $0.1200 | Buy Now | |
DISTI #
144-3410240031
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, #10-24 Thread, 5/16 Lg RoHS: Compliant | 0 |
|
$0.0560 / $0.1400 | Order Now | |
DISTI #
72045010
|
RS | Hex Socket Cap Screw, #10-24 Thread, 5/16 Lg | Essentra Components 3410240031 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1450 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0450 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 10-24 - Thread Length 8 mm (0.313 in) - Compatible Hex Key Size 4 mm (5/32 in) - Head Height 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.0336 / $0.0691 | Buy Now |