There are no models available for this part yet.
Overview of 3410240150 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3410240150 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3410240150-ND
|
DigiKey | HEX SOCKET CAP SCREW, #10-32 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1990 In Stock |
|
$0.0867 / $0.1800 | Buy Now | |
DISTI #
144-3410240150
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, #10-32 Thread, 1 1/2 Lg RoHS: Compliant | 0 |
|
$0.1910 / $0.4500 | Order Now | |
DISTI #
72045013
|
RS | Hex Socket Cap Screw, #10-32 Thread, 1 1/2 Lg | Essentra Components 3410240150 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.4390 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1538 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 10-32 - Thread Length 38.1 mm (1.500 in) - Compatible Hex Key Size 4 mm (5/32 in) - Head Height 4.7 mm (0.187 in) RoHS: Compliant | 0 |
|
$0.0510 / $0.1630 | Buy Now |
CAD Models for 3410240150 by Essentra Components
Part Data Attributes for 3410240150 by Essentra Components
3410240150
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
3410240150Essentra ComponentsVS
-