Part Details for 3413.0002.24 by Schurter Electronic Components
Overview of 3413.0002.24 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3413.0002.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3413.0002.24
|
Avnet Americas | USFF 1206 FUSE 50mA FF SMT (1206) - Tape and Reel (Alt: 3413.0002.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 3 Days Container: Reel | 0 |
|
$0.9174 / $1.0758 | Buy Now |
DISTI #
693-3413.0002.24
|
Mouser Electronics | Surface Mount Fuses USFF 1206 Fuse FF 50mA | 0 |
|
$1.0500 | Order Now |
DISTI #
70482363
|
RS | USFF 1206 FUSE 50mA FF SMT (1206) | Schurter 3413.0002.24 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
|
Future Electronics | Surface Mount Fuses USFF 1206 FUSE 50mA FF SMT (1206) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | USFF 1206 FUSE 50mA FF SMT (1206) RoHS: Compliant | 0 |
|
$0.9330 / $2.5570 | Buy Now |
DISTI #
3413.0002.24
|
Avnet Americas | USFF 1206 FUSE 50mA FF SMT (1206) - Tape and Reel (Alt: 3413.0002.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 3 Days Container: Reel | 0 |
|
$0.9174 / $1.0758 | Buy Now |
DISTI #
3413.0002.24
|
Avnet Americas | USFF 1206 FUSE 50mA FF SMT (1206) - Tape and Reel (Alt: 3413.0002.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 37 Weeks, 3 Days Container: Reel | 0 |
|
$0.9174 / $1.0758 | Buy Now |
DISTI #
000000000005238078
|
Sager | Surface Mount Fuses USFF 1206 Fuse FF 50mA Min Qty: 5000 | 0 |
|
$0.9519 | Buy Now |
DISTI #
3413.0002.24
|
Avnet Abacus | USFF 1206 FUSE 50mA FF SMT (1206) (Alt: 3413.0002.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | USFF 1206 FUSE 50mA FF SMT (1206) RoHS: Compliant | 0 |
|
$0.9330 / $2.5570 | Buy Now |
Part Details for 3413.0002.24
3413.0002.24 CAD Models
3413.0002.24 Part Data Attributes
|
3413.0002.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0002.24
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.05A, 100A (IR), HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 100 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Pre-arcing Time-Min | 0.1 ms | |
Rated Breaking Capacity | 10 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0002.24
This table gives cross-reference parts and alternative options found for 3413.0002.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0002.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0002.22 | Electric Fuse, Very Fast Blow, 0.05A, 100A (IR), HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0002.24 vs 3413.0002.22 |