Part Details for 3413.0010.22 (ALTERNATE: 3413.0010.22) by Schurter Electronic Components
Overview of 3413.0010.22 (ALTERNATE: 3413.0010.22) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3413.0010.22 (ALTERNATE: 3413.0010.22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70435919
|
RS | Fuse, Super-Quick-Acting, 3.2x1.6mm, 0.25A, 125VAC/63DC, Epoxyd Glass, PCB/SMT | Schurter 3413.0010.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.5500 / $0.6900 | Buy Now |