There are no models available for this part yet.
Overview of 3413.0112.24 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Price & Stock for 3413.0112.24 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3413.0112.24
|
Avnet Abacus | Fuse Chip 0.375A 125V Very Fast 2-Pin Solder Pad Surface Mount Blister T/R (Alt: 3413.0112.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
3413.0112.24
|
Avnet Asia | Fuse Chip 0.375A 125V Very Fast 2-Pin Solder Pad Surface Mount Blister T/R (Alt: 3413.0112.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2427 / $0.2735 | Buy Now |
CAD Models for 3413.0112.24 by Schurter Electronic Components
Part Data Attributes for 3413.0112.24 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.6 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
60000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.375 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3413.0112.24
This table gives cross-reference parts and alternative options found for 3413.0112.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0112.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3410.0025.02 | Electric Fuse, Super Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3413.0112.24 vs 3410.0025.02 |
3410.0025.03 | Electric Fuse, Super Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3413.0112.24 vs 3410.0025.03 |
3410.0025.04 | Electric Fuse, Super Fast Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3413.0112.24 vs 3410.0025.04 |
Related Parts for 3413.0112.24
-
3413.0112.11Electric Fuses
-
SXH-002T-P0.6Terminals and Terminal Blocks
-
969973-4Headers and Edge Type Connectors
-
RC2512FK-7W2RLFixed Resistors
-
NTHD3102CT1GPower Field-Effect Transistors
-
STM32L471RGT6Microcontrollers
-
PBSS4140USmall Signal Bipolar Transistors
-
LM1117MPX-ADJLinear Regulator ICs
-
NL17SZ00DFT2GGates