There are no models available for this part yet.
Overview of 3413.0114.24 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MSS7341-393MLD | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 3413.0114.24 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J0736
|
Newark | Usf 1206 Fuse Ff 750Ma/Blister Reel |Schurter 3413.0114.24 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3530 | Buy Now | |
DISTI #
486-3413.0114.24CT-ND
|
DigiKey | FUSE BOARD MNT 750MA 32VAC 63VDC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2687 / $0.7300 | Buy Now | |
DISTI #
3413.0114.24
|
Avnet Americas | USF 1206 FUSE 750mA FF - Tape and Reel (Alt: 3413.0114.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2623 / $0.3076 | Buy Now | |
DISTI #
693-3413.0114.24
|
Mouser Electronics | Surface Mount Fuses USF 1206 750mA RoHS: Compliant | 0 |
|
$0.2890 | Order Now | |
DISTI #
70482373
|
RS | Fuse, Board Mount, 750MA, 32VAC 63VDC | Schurter 3413.0114.24 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3780 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2990 | Buy Now | ||
Onlinecomponents.com | USF 1206 FUSE 750mA FF RoHS: Compliant | 0 |
|
$0.2669 / $0.5590 | Buy Now | ||
DISTI #
000000000001185128
|
Sager | Surface Mount Fuses USF 1206 750mA Min Qty: 5000 | 0 |
|
$0.2722 / $0.2867 | Buy Now | |
DISTI #
3413.0114.24
|
Avnet Abacus | USF 1206 FUSE 750mA FF (Alt: 3413.0114.24) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | USF 1206 FUSE 750mA FF RoHS: Compliant | 0 |
|
$0.2669 / $0.5590 | Buy Now |
CAD Models for 3413.0114.24 by Schurter Electronic Components
Part Data Attributes for 3413.0114.24 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
14 Weeks
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.6 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 13 INCH
|
Pre-arcing Time-Min
|
60000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
32 V
|
Rated Voltage(DC)
|
63 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 3413.0114.24
This table gives cross-reference parts and alternative options found for 3413.0114.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0114.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0114.26 | Electric Fuse, Super Fast Blow, 0.75A, 32VAC, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0114.24 vs 3413.0114.26 |
Related Parts for 3413.0114.24
-
3413.0114.22Electric Fuses
-
30KPA96A-HRTransient Suppressors
-
LGL2G221MELZ30Fixed Capacitors
-
3249059Terminals and Terminal Blocks
-
34CMSP41B2M2RTToggle Switches
-
3120-F321-P7T1-W02D-0.5ACircuit Breaker
-
306ZBEPushbutton Switches
-
2SAR552P5T100Small Signal Bipolar Transistors
-
313SX2-TSnap Acting/Limit Switches