-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1144-1-ND
|
DigiKey | FUSE BRD MNT 1A 32VAC 63VDC 1206 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14720 In Stock |
|
$0.3450 / $0.6700 | Buy Now |
DISTI #
3413.0216.22
|
Avnet Americas | USI 1206 FUSE 1A F - Tape and Reel (Alt: 3413.0216.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
693-3413.0216.22
|
Mouser Electronics | Surface Mount Fuses USI 1206 FUSE 1A F RoHS: Compliant | 2521 |
|
$0.3450 / $0.6700 | Buy Now |
DISTI #
70160006
|
RS | Fuse, Quick-Acting, 3.2x1.6mm, 1A, 32VAC/63DC, Epoxyd Glass, PCB/SMT, Taped-1000 | Schurter 3413.0216.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 953 |
|
$0.5400 / $0.6700 | Buy Now |
|
Future Electronics | USI 1206 Series Fast Acting 3.2 x 1.6 mm 32 VAC 1 A Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3900 / $0.4250 | Buy Now |
|
Onlinecomponents.com | USI 1206 FUSE 1A F RoHS: Compliant |
126 Partner Stock 8000 Factory Stock |
|
$0.3481 / $0.4381 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
3413.0216.22
|
Avnet Americas | USI 1206 FUSE 1A F - Tape and Reel (Alt: 3413.0216.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
3413.0216.22
|
Avnet Americas | USI 1206 FUSE 1A F - Tape and Reel (Alt: 3413.0216.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Reel | 2000 |
|
RFQ | |
DISTI #
FUSE6394
|
Rutronik | USI 1A fast 32V SMD 1206 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2406 / $0.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0216.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0216.22
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0216.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0216.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0216.11 | Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0216.22 vs 3413.0216.11 |
3413.0216.24 | Electric Fuse, Very Fast Blow, 1A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0216.22 vs 3413.0216.24 |