Part Details for 3413.0220.11 by Schurter Electronic Components
Overview of 3413.0220.11 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3413.0220.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3413.0220.11
|
TME | Fuse: fuse, quick blow, 2.5A, 32VAC, 63VDC, SMD, 3.2x1.6mm, copper Min Qty: 1 | 741 |
|
$0.3740 / $0.9810 | Buy Now |
DISTI #
3413.0220.11
|
Avnet Abacus | Fuse Chip 2.5A 32V Fast 2-Pin Solder Pad Surface Mount Blister T/R (Alt: 3413.0220.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3413.0220.11
3413.0220.11 CAD Models
3413.0220.11 Part Data Attributes:
|
3413.0220.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0220.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2.5A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND |