Part Details for 3413.0221.11 by Schurter Electronic Components
Overview of 3413.0221.11 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3413.0221.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1809
|
Newark | 3413.0221.11 |Schurter 3413.0221.11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Fuse Chip Fast Acting 3.15A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus | 0 |
|
$0.4715 / $0.7089 | Buy Now |
DISTI #
3413.0221.11
|
TME | Fuse: fuse, quick blow, 3.15A, 32VAC, 63VDC, SMD, 3.2x1.6mm, copper Min Qty: 1 | 196 |
|
$0.3710 / $0.9360 | Buy Now |
DISTI #
3413.0221.11
|
Avnet Abacus | SRT3413.0221.11 (Alt: 3413.0221.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2192191
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3422 / $0.5608 | Buy Now |
|
Master Electronics | Fuse Chip Fast Acting 3.15A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus | 0 |
|
$0.4715 / $0.7089 | Buy Now |
Part Details for 3413.0221.11
3413.0221.11 CAD Models
3413.0221.11 Part Data Attributes
|
3413.0221.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0221.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 3.15A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0221.11
This table gives cross-reference parts and alternative options found for 3413.0221.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0221.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0221.26 | Electric Fuse, Very Fast Blow, 3.15A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0221.11 vs 3413.0221.26 |
3413.0221.22 | Electric Fuse, Very Fast Blow, 3.15A, 32VAC, 63VDC, 63A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0221.11 vs 3413.0221.22 |