Part Details for 3413.0512.11 by Schurter Electronic Components
Overview of 3413.0512.11 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3413.0512.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4802
|
Newark | Fuse, Temp Sensitive, 12A, Smd, Fuse Current:12A, Blow Characteristic:-, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Usn 1206 Series, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Schurter 3413.0512.11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.1490 | Buy Now |
DISTI #
79AH9773
|
Newark | Usn 1206 Fuse 12A Smt (1206) |Schurter 3413.0512.11 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 | Buy Now |
DISTI #
486-3431-ND
|
DigiKey | FUSE BOARD MOUNT 12A 32VDC 1206 Min Qty: 1 Lead time: 34 Weeks Container: Strip |
31 In Stock |
|
$0.5038 / $0.9800 | Buy Now |
DISTI #
3413.0512.11
|
Avnet Americas | Thermal Sensitive Fuse 12A 32VDC 170A Breaking Capacity 30mV Voltage Drop 2mΩ Cold Resistance 1206 Surface Mount Plastic Bag - Bag (Alt: 3413.0512.11) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.4917 / $0.5765 | Buy Now |
DISTI #
33AC4802
|
Avnet Americas | Thermal Sensitive Fuse 12A 32VDC 170A Breaking Capacity 30mV Voltage Drop 2mΩ Cold Resistance 1206 Surface Mount Plastic Bag - Bulk (Alt: 33AC4802) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 2 Days Container: Bulk | 22 Partner Stock |
|
$0.6650 | Buy Now |
DISTI #
693-3413.0512.11
|
Mouser Electronics | Surface Mount Fuses USN 1206 FUSE 12A RoHS: Compliant | 280 |
|
$0.5030 / $0.9800 | Buy Now |
DISTI #
71062757
|
RS | USN 1206 FUSE 12A SMT (1206) | Schurter 3413.0512.11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | USN 1206 FUSE 12A SMT (1206) | 0 |
|
$0.5280 / $0.7940 | Buy Now |
DISTI #
3413.0512.11
|
Avnet Americas | Thermal Sensitive Fuse 12A 32VDC 170A Breaking Capacity 30mV Voltage Drop 2mΩ Cold Resistance 1206 Surface Mount Plastic Bag - Bag (Alt: 3413.0512.11) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.4917 / $0.5765 | Buy Now |
Part Details for 3413.0512.11
3413.0512.11 CAD Models
3413.0512.11 Part Data Attributes
|
3413.0512.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0512.11
Schurter Electronic Components
12A, 32VDC, 170A (IR), Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 1.6 mm | |
Body Height | 0.84 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | THERMAL FUSE | |
Fuse Size | 1206 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 80 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; IEC | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |