Part Details for 3414-6000 by 3M Interconnect
Overview of 3414-6000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8439
|
Newark | Wire-Board Connector, Socket, 34 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3414-6000 (Alternate Part Number: 00054007315773 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $6.3300 | Buy Now |
DISTI #
73T7582
|
Newark | Wire-To-Board Connector, 3000 Series, Idc/Idt, Receptacle, 34, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M 3414-6000 (Alternate Part Number: 00054007315773 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.3800 | Buy Now |
DISTI #
MSC34K-ND
|
DigiKey | CONN RCPT 34P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
670 In Stock |
|
$4.5681 / $7.8300 | Buy Now |
DISTI #
7100251626
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251626) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9736 / $4.5228 | Buy Now |
DISTI #
517-3414-6000
|
Mouser Electronics | Headers & Wire Housings 34P IDC SOCKET RoHS: Compliant | 311 |
|
$4.3100 / $6.3300 | Buy Now |
DISTI #
MMM7100251626
|
Heilind Electronics | Americas - 0 in Stock180 On Order |
|
$5.0478 / $6.4612 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
645 In Stock |
|
$2.8300 / $4.8200 | Buy Now |
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 34 Contacts, Socket, 0.100 Pitch, IDC Terminal | 14 |
|
$3.3150 / $6.6300 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 34 Contacts, Socket, 0.100 Pitch, IDC Terminal | 28 |
|
$6.4650 / $9.6975 | Buy Now |
Part Details for 3414-6000
3414-6000 CAD Models
3414-6000 Part Data Attributes
|
3414-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3414-6000
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.26 inch | |
Body Length | 1.88 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3414-6000
This table gives cross-reference parts and alternative options found for 3414-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3414-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K127X-SS2-34-45-G-C-T | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Kycon Inc | 3414-6000 vs K127X-SS2-34-45-G-C-T |
M22-6441706 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | Harwin | 3414-6000 vs M22-6441706 |
6834-4500JL | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 3414-6000 vs 6834-4500JL |
M22-6441722 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | Harwin | 3414-6000 vs M22-6441722 |
6834-4500JL | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | 3M Interconnect | 3414-6000 vs 6834-4500JL |
00-8290-034-003-012 | Board Connector | Kyocera AVX Components | 3414-6000 vs 00-8290-034-003-012 |
CES-117-02-T-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3414-6000 vs CES-117-02-T-D |
SMS-117-01-T-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 3414-6000 vs SMS-117-01-T-D |
SMS-117-02-S-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3414-6000 vs SMS-117-02-S-D |
SLM-117-01-T-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 3414-6000 vs SLM-117-01-T-D |