Part Details for 3414-6634 by 3M Interconnect
Overview of 3414-6634 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414-6634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F8854
|
Newark | Wire-Board Connector, Socket, 34 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3414-6634 (Alternate Part Number: 00054007336648 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$5.1600 / $8.8400 | Buy Now |
DISTI #
08WX9823
|
Newark | Socket, Idc, 34Way, Pitch Spacing:2.54Mm, No. Of Contacts:34Contacts, Gender:Receptacle, Product Range:3000 Series, Contact Termination Type:Idc/Idt, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |3M 3414-6634 (Alternate Part Number: 00054007336648 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.8500 | Buy Now |
DISTI #
3M15465-ND
|
DigiKey | CONN RCPT 34P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
821 In Stock |
|
$4.9476 / $8.4800 | Buy Now |
DISTI #
7100251671
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251671) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 29 Weeks, 0 Days Container: Bulk | 75 |
|
RFQ | |
DISTI #
517-3414-6634
|
Mouser Electronics | Headers & Wire Housings 34P IDC SOCKET RoHS: Compliant | 213 |
|
$4.9400 / $8.4800 | Buy Now |
DISTI #
MMM7100251671
|
Heilind Electronics | 3414-6634 XP700005125 | Americas - 534 in Stock |
|
$5.4672 / $6.9980 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 85 |
|
$12.9589 / $14.0400 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 4 |
|
$5.5661 / $11.1321 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 65 |
|
$3.8850 / $6.3000 | Buy Now |
|
Quest Components | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 14 |
|
$4.1400 / $8.2800 | Buy Now |
Part Details for 3414-6634
3414-6634 CAD Models
3414-6634 Part Data Attributes
|
3414-6634
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3414-6634
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.299 inch | |
Body Depth | 0.642 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3414-6634
This table gives cross-reference parts and alternative options found for 3414-6634. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3414-6634, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3414-K000 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3414-6634 vs 3414-K000 |
3414-H034 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3414-6634 vs 3414-H034 |
3414-J634 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3414-6634 vs 3414-J634 |
3414-H606 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3414-6634 vs 3414-H606 |
3414-H634 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3414-6634 vs 3414-H634 |
3414-J000 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3414-6634 vs 3414-J000 |
636-3430 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket | Thomas & Betts | 3414-6634 vs 636-3430 |
3414-H000 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 3414-6634 vs 3414-H000 |
3414-K600 | 34 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 3414-6634 vs 3414-K600 |
636-3401 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket | Thomas & Betts | 3414-6634 vs 636-3401 |