Part Details for 3417 NF -AS by Bahco
Overview of 3417 NF -AS by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3417 NF -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.3417NF
|
TME | Stripping tool, Øcable: 0.5÷5mm, 23AWG÷4AWG, Wire: round, 160mm Min Qty: 1 | 1 |
|
$39.1100 | Buy Now |