Part Details for 3417-6000 by 3M Interconnect
Overview of 3417-6000 by 3M Interconnect
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3417-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8440
|
Newark | Wire-Board Connector, Socket, 40 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:40Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3417-6000 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $7.5800 | Buy Now |
DISTI #
MSC40K-ND
|
DigiKey | CONN RCPT 40P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
220 In Stock |
|
$5.2426 / $8.8000 | Buy Now |
DISTI #
7100251630
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251630) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6602 / $5.3043 | Buy Now |
DISTI #
517-3417-6000
|
Mouser Electronics | Headers & Wire Housings 40P IDC SOCKET RoHS: Compliant | 344 |
|
$5.2400 / $8.8000 | Buy Now |
DISTI #
MMM7100251630
|
Heilind Electronics | 7000005915 80610079156 40/SKT/OP/30AVG | Americas - 174 in Stock270 On Order |
|
$5.9200 / $7.5776 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 144 |
|
$3.8573 / $9.4080 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 40 Contacts, Socket, 0.1 Pitch, IDC Terminal | 2 |
|
$7.8600 / $11.7900 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 40 Contacts, Socket, 0.1 Pitch, IDC Terminal | 115 |
|
$5.4600 / $12.6000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 40 Contacts, Socket, 0.1 Pitch, IDC Terminal | 5 |
|
$10.5600 / $14.4000 | Buy Now |
Part Details for 3417-6000
3417-6000 CAD Models
3417-6000 Part Data Attributes:
|
3417-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3417-6000
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
Alternate Parts for 3417-6000
This table gives cross-reference parts and alternative options found for 3417-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3417-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-120-01-T-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 3417-6000 vs SMS-120-01-T-D |
SSM-120-L-DV-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3417-6000 vs SSM-120-L-DV-P |
00-8290-040-002-012 | Board Connector | Kyocera AVX Components | 3417-6000 vs 00-8290-040-002-012 |
K127X-SS2-40-45-G-C-T | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Kycon Inc | 3417-6000 vs K127X-SS2-40-45-G-C-T |
SSM-120-L-DH | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3417-6000 vs SSM-120-L-DH |