Part Details for 3418 by Pololu Corporation
Overview of 3418 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-3418-ND
|
DigiKey | VL53L7CX TOF 8X8-ZN 90FOV 350CM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
276 In Stock |
|
$19.9500 | Buy Now |
DISTI #
POLOLU-3418
|
TME | Sensor: distance, laser, 2.5÷5.5VDC, I2C, Dist.range: 0.02÷3.5m Min Qty: 1 | 0 |
|
$18.5000 / $20.9000 | RFQ |