Part Details for 342-10-101-00-593000 by Mill-Max Mfg Corp
Overview of 342-10-101-00-593000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 342-10-101-00-593000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6664-01-ND
|
DigiKey | CONN HDR DIP POST 1POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
994 In Stock |
|
$0.2113 / $0.5000 | Buy Now |
DISTI #
575-3421010100593000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$2.2900 / $4.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.1600 | Buy Now |
DISTI #
000000000005676913
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$1.2800 / $13.5300 | Buy Now |
Part Details for 342-10-101-00-593000
342-10-101-00-593000 CAD Models
342-10-101-00-593000 Part Data Attributes:
|
342-10-101-00-593000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-10-101-00-593000
Mill-Max Mfg Corp
IC Socket, SIP1, 1 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 1 |