Part Details for 342-10-130-00-593000 by Mill-Max Mfg Corp
Overview of 342-10-130-00-593000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 342-10-130-00-593000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED6664-30-ND
|
DigiKey | CONN HDR DIP POST 30POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4341 / $10.8000 | Buy Now |
DISTI #
575-3421013000593000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$10.7900 / $11.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$16.9500 | Buy Now |
DISTI #
000000000005677019
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$8.2100 / $27.2100 | Buy Now |
Part Details for 342-10-130-00-593000
342-10-130-00-593000 CAD Models
342-10-130-00-593000 Part Data Attributes
|
342-10-130-00-593000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-10-130-00-593000
Mill-Max Mfg Corp
IC Socket, SIP30, 30 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP30 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 30 |