Part Details for 342-110-500-201 by EDAC Inc
Overview of 342-110-500-201 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 342-110-500-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ3696
|
Newark | Card Edge Conn, Dual, 110Pos, Solder Lug, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:110 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 342-110-500-201 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $29.8700 | Buy Now |
DISTI #
151-342-110-500-201-ND
|
DigiKey | CONN EDGE DUAL FML 110POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$26.7400 | Buy Now |
DISTI #
587-342-110-500-201
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$24.2700 / $30.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 110 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$11.2200 / $28.9200 | Buy Now |
Part Details for 342-110-500-201
342-110-500-201 CAD Models
342-110-500-201 Part Data Attributes
|
342-110-500-201
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
342-110-500-201
EDAC Inc
Card Edge Connector, 110 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.59 inch | |
Body Length | 5.746 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.27 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |