Part Details for 342-20070 by HellermannTyton
Overview of 342-20070 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221K20070CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
RJMG221020070PR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 without leds | |
10106264-2007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 1HDP 28S 1HDP |
Price & Stock for 342-20070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SE2838.0/19.0-BK
|
TME | Heat shrink sleeve, 38mm, black, Diam.after shrinking: 19mm Min Qty: 30 | 0 |
|
$99.6800 / $124.4200 | RFQ |